TI DS26LV32AW-QML
| Manufacturer | |
| MPN | DS26LV32AW-QML |
| LCSC Part # | C5215996 |
| Packaging | CFP-16 |
| Customer # | |
| Key Attributes | DS26LV32AQML 3V Enhanced CMOS Quad Differential Line Receiver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CFP-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Nodes | - | |
| ESD Protect | - | |
| Number of Drivers | - | |
| Duplex | - | |
| Features | Enable shutdown | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CFP-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | - | |
| ESD Protect | - | |
| Number of Drivers | - | |
| Duplex | - | |
| Features | Enable shutdown | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 20mA |
Introduction
The DS26LV32A is a high speed quad differential CMOS receiver that is comparable to TIA/EIA-422-B and ITU-T V.11 standards, but with a specified common mode voltage range of -0.5V to +5.5V due to the lower operating supply voltage of 3.0V to 3.6V. The TRI-STATE enables, EN and EN (overline), allow the device to be active High or active Low. The enables are common to all four receivers. The receiver output (RO) is specified to be High when the inputs are left open. The receiver can detect signals as low as ±200mV over the common mode range of -0.5V to +5.5V. The receiver outputs (RO) are compatible with TTL and LVCMOS levels.
Features
- Comparable to Both TIA/EIA-422 and ITU-T V.11 Standards
- Low Power CMOS Design (30 mW typical)
- Interoperable with Existing 5V RS-422 Networks
- Receiver OPEN Input Failsafe Feature
- Pin Compatible with DS26C32AT
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 56.1955 | $ 56.20 |
| 38+ | $ 53.1601 | $ 2020.08 |
Standard Packaging19/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CFP-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | - | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Nodes | - | |
| ESD Protect | - | |
| Number of Drivers | - | |
| Duplex | - | |
| Features | Enable shutdown | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | CFP-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | - | |
| ESD Protect | - | |
| Number of Drivers | - | |
| Duplex | - | |
| Features | Enable shutdown | |
| Number of Receivers | 4 | |
| Quiescent Supply Current | 20mA |
Introduction
The DS26LV32A is a high speed quad differential CMOS receiver that is comparable to TIA/EIA-422-B and ITU-T V.11 standards, but with a specified common mode voltage range of -0.5V to +5.5V due to the lower operating supply voltage of 3.0V to 3.6V. The TRI-STATE enables, EN and EN (overline), allow the device to be active High or active Low. The enables are common to all four receivers. The receiver output (RO) is specified to be High when the inputs are left open. The receiver can detect signals as low as ±200mV over the common mode range of -0.5V to +5.5V. The receiver outputs (RO) are compatible with TTL and LVCMOS levels.
Features
- Comparable to Both TIA/EIA-422 and ITU-T V.11 Standards
- Low Power CMOS Design (30 mW typical)
- Interoperable with Existing 5V RS-422 Networks
- Receiver OPEN Input Failsafe Feature
- Pin Compatible with DS26C32AT
C5215996 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



