APV ANTC1608-473J3950FB
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | ANTC1608-473J3950FB |
| LCSC Part # | C52155432 |
| Package | 0603 |
| Customer # | |
| Description | 47kΩ 100mW ±5% 140uA 3950K ±1% 0603 NTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,800
1,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0183 $ 0.0174 | $ 0.87 |
500+ | $ 0.0143 $ 0.0136 | $ 6.80 |
1,500+ | $ 0.0121 $ 0.0115 | $ 17.25 |
4,000+ | $ 0.0108 $ 0.0103 | $ 41.20 |
24,000+ | $ 0.0097 $ 0.0093 | $ 223.20 |
48,000+ | $ 0.009 $ 0.0086 | $ 412.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$