APV ANTC1608-103F3380FB
| Manufacturer | APVAsian Brands |
| MPN | ANTC1608-103F3380FB |
| LCSC Part # | C52155402 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 10kΩ 100mW 310uA ±1% 3380K ±1% 0603 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 10kΩ | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 1.6mm | |
| Steady State Current (Max) | 310uA | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/50℃) | 3380K | |
| Resistance Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 10kΩ | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Length | 1.6mm | |
| Steady State Current (Max) | 310uA | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/50℃) | 3380K | |
| Resistance Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size for high-density SMT.
- Excellent solderability and high heat resistance.
- Glass-sealed ceramic body for superior moisture resistance and high reliability.
- Operating temperature range: -40℃ ~ +125℃ (including self-heating).
- High-precision resistance value and B-value constant.
Applications
AI Translation
- Rechargeable battery temperature sensing
- Mobile communication device temperature compensation
- Electronic equipment
In-Stock: 42,400
42,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0197$ 0.0188 | $ 0.94 |
| 500+ | $ 0.0154$ 0.0147 | $ 7.35 |
| 1,500+ | $ 0.0131$ 0.0125 | $ 18.75 |
| 4,000+ | $ 0.0116$ 0.0111 | $ 44.40 |
| 24,000+ | $ 0.0104$ 0.0099 | $ 237.60 |
| 48,000+ | $ 0.0097$ 0.0093 | $ 446.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 10kΩ | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 1.6mm | |
| Steady State Current (Max) | 310uA | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/50℃) | 3380K | |
| Resistance Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Packaging | 0603 | |
| Resistance @ 25℃ | 10kΩ | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Power(Watts) | 100mW | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Length | 1.6mm | |
| Steady State Current (Max) | 310uA | |
| Thermal Time Constant | 5s | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/50℃) | 3380K | |
| Resistance Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact size for high-density SMT.
- Excellent solderability and high heat resistance.
- Glass-sealed ceramic body for superior moisture resistance and high reliability.
- Operating temperature range: -40℃ ~ +125℃ (including self-heating).
- High-precision resistance value and B-value constant.
Applications
AI Translation
- Rechargeable battery temperature sensing
- Mobile communication device temperature compensation
- Electronic equipment
C52155402 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



