APV ANTC1005-472J3500FB
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | ANTC1005-472J3500FB |
| LCSC Part # | C52155395 |
| Package | 0402 |
| Customer # | |
| Description | 4.7kΩ 100mW ±5% 460uA ±1% 3500K 0402 NTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | APV | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,700 
9,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.032 $ 0.0304 | $ 0.61 |
200+ | $ 0.0251 $ 0.0239 | $ 4.78 |
600+ | $ 0.0212 $ 0.0202 | $ 12.12 |
2,000+ | $ 0.0189 $ 0.0180 | $ 36.00 |
10,000+ | $ 0.0169 $ 0.0161 | $ 161.00 |
20,000+ | $ 0.0158 $ 0.0151 | $ 302.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$