LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC53701DSGR product image
  • DAC53701DSGR thumbnail 1
  • DAC53701DSGR thumbnail 2
  • DAC53701DSGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC53701DSGRRoHS

Manufacturer
MPN
DAC53701DSGR
LCSC Part #
C5215491
Packaging
WSON-8(2x2)
Customer #
Key Attributes
10-Bit and 8-Bit, Voltage-Output Smart DACs With Nonvolatile Memory and PMBus Compatible I2C Interface With GPI Control
Datasheetpdf iconTI DAC53701DSGR
In-Stock: 52
52 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6649$ 1.66
10+$ 1.4815$ 14.82
30+$ 1.3533$ 40.60
100+$ 1.2349$ 123.49
500+$ 1.1813$ 590.65
1,000+$ 1.1586$ 1158.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingWSON-8(2x2)
Settling Time8us
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V~5.5V
Quiescent Current (Iq)550uA
FunctionBuilt-in reference source;Programmable gain;Integrated buffer;Power-down mode;Power-on reset;Soft reset
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)10;-
Interface TypeI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 10-bit DAC53701 and 8-bit DAC43701 (DACx3701) are a pin-compatible family of buffered voltage-output smart digital-to-analog converters (DACs). These devices consume very low power, and are available in a tiny 8-pin WSON package. The feature set combined with the tiny package and low power make the DACx3701 an excellent choice for applications such as appliance door fade-in fade-out, processorless LED dimming with PWM input, general-purpose bias point generation, voltage margining and scaling, PWM signal generation, and medical alarm tone generation. These devices have nonvolatile memory (NVM), an internal reference, a PMBus-compatible I²C interface, and a general-purpose input. The DACx3701 operates with either an internal reference or with the power supply as a reference, and provides a full-scale output of 1.8 V to 5.5 V. The DACx3701 are smart DAC devices because of their advanced integrated features. With force-sense output, GPI based function trigger, medical alarm, PWM output, and NVM capabilities, smart DACs enable system performance and control without the use of software.

Features

AI Translation
  • 1 LSB INL and DNL (10-bit and 8-bit)
  • Wide operating range
    • Power supply: 1.8 V to 5.5 V
    • Temperature range: -40°C to +125°C
  • General-purpose input (GPI) based function trigger
  • PMBus compatible I²C interface
    • Standard, fast, and fast mode plus
    • Four device address options configured using the broadcast address
    • 1.62 V VIH with VDD = 5.5V
  • User-programmable nonvolatile memory (NVM/EEPROM)
    • Save and recall all register settings
  • Programmable waveform generation: Square, triangular, and sawtooth
  • Pulse-width modulation (PWM) output using triangular waveform and FB pin
  • Preprogrammed medical-alarm tone-generation mode: low-, medium-, and high-priority alarms
  • Digital slew rate control
  • Internal reference
  • Very low power: 0.2 mA at 1.8 V
  • Flexible start-up: High impedance or 10K-GND
  • Tiny package: 8-pin WSON (2 mm × 2 mm)

Applications

AI Translation
  • Oven
  • Ventilators
  • Infusion pump
  • Anesthesia delivery systems
  • Surgical equipment
  • Rack server
  • Exit and emergency lighting