LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS131M03IPWR product image
  • ADS131M03IPWR thumbnail 1
  • ADS131M03IPWR thumbnail 2
  • ADS131M03IPWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS131M03IPWRRoHS

Manufacturer
MPN
ADS131M03IPWR
LCSC Part #
C5215163
Packaging
TSSOP-20
Customer #
Key Attributes
3-channel, simultaneous sampling, 24-bit Δ-Σ ADC
Datasheetpdf iconTI ADS131M03IPWR
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7921$ 3.79
10+$ 3.7027$ 37.03
30+$ 3.6441$ 109.32
100+$ 3.5839$ 358.39
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTSSOP-20
Operating Temperature-40℃~+125℃
InterfaceSerial port;SPI
Quiescent Current (Iq)3.2mA
Voltage - Supply2.4V~3.6V
Number of Channels3
Clock/OscillatorExternal
Clock Frequency8.192MHz;300kHz~8.4MHz
FeaturesSimultaneous sampling;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration;Synchronous triggering;Power-on reset
Voltage ReferenceBuilt-in
Resolution(Bits)32kHz;24
S/N Ratio100dB
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece