LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMX2595RHAR product image
  • LMX2595RHAR thumbnail 1
  • LMX2595RHAR thumbnail 2
  • LMX2595RHAR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LMX2595RHARRoHS

Manufacturer
MPN
LMX2595RHAR
LCSC Part #
C5215036
Packaging
VQFN-40(6x6)
Customer #
Key Attributes
3.15V~3.45V 20GHz 2 SPI VQFN-40(6x6) RF Misc ICs and Modules RoHS
Datasheetpdf iconTI LMX2595RHAR
In-Stock: 76
76 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 56.0741$ 56.07
30+$ 53.5994$ 1607.98
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerTI
PackagingVQFN-40(6x6)
FeaturesBuilt-in phase-locked loop;Output synchronization and phase alignment;Output phase adjustment
Voltage - Supply3.15V~3.45V
Clock/OscillatorExternal
Operating Temperature-40℃~+85℃
Output Frequency(Max)20GHz
Number of Outputs2
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece