TI TAS5828MDADR
| Manufacturer | |
| MPN | TAS5828MDADR |
| LCSC Part # | C5214953 |
| Packaging | HTSSOP-32 |
| Customer # | |
| Key Attributes | 39mA 2-Channel Class D HTSSOP-32 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-32 | |
| Quiescent Current | 39mA | |
| Signal-to-Noise Ratio | 111dB | |
| Features | Built-in audio processing;Digitally programmable gain;Enable/shutdown function;Overvoltage protection | |
| Voltage - Supply | 4.5V~26.4V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 90% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 50W×2@4Ω;40W×2@6Ω;100W×1@2Ω;80W×1@3Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 72dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 259
259 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9633 | $ 2.96 |
| 10+ | $ 2.5586 | $ 25.59 |
| 30+ | $ 2.1197 | $ 63.59 |
| 100+ | $ 1.8612 | $ 186.12 |
| 500+ | $ 1.7442 | $ 872.10 |
| 1,000+ | $ 1.6938 | $ 1693.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-32 | |
| Quiescent Current | 39mA | |
| Signal-to-Noise Ratio | 111dB | |
| Features | Built-in audio processing;Digitally programmable gain;Enable/shutdown function;Overvoltage protection | |
| Voltage - Supply | 4.5V~26.4V | |
| Speaker Channels | 2-Channel | |
| Efficiency | 90% | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 50W×2@4Ω;40W×2@6Ω;100W×1@2Ω;80W×1@3Ω | |
| Class | Class D | |
| Power Supply Rejection Ratio (PSRR) | 72dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



