LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec NX7002AKAR-VB product image
Images for reference only

VBsemi Elec NX7002AKAR-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
NX7002AKAR-VB
LCSC Part #
C52148549
Packaging
SOT-23
Customer #
Key Attributes
300mW 60V 250mA 2V 2.8Ω@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconVBsemi Elec NX7002AKAR-VB
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0789$ 0.0750$ 0.75
100+$ 0.0672$ 0.0639$ 6.39
300+$ 0.0614$ 0.0584$ 17.52
3,000+$ 0.057$ 0.0542$ 162.60
6,000+$ 0.0535$ 0.0509$ 305.40
9,000+$ 0.0517$ 0.0492$ 442.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23
Output Capacitance(Coss)5pF
Pd - Power Dissipation300mW
Drain to Source Voltage60V
Configuration-
Current - Continuous Drain(Id)250mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)2.8Ω@10V
Number1 N-channel
Input Capacitance(Ciss)25pF
Gate Charge(Qg)400pC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Low threshold: 2 V (typical)
  • Low input capacitance: 25 pF
  • Fast switching speed: 25 ns
  • Low input and output leakage current
  • Trench power MOSFET
  • RoHS compliant per directive 2002/95/EC
  • Low offset voltage
  • Low-voltage operation
  • Easy drive without buffer
  • High-speed circuits
  • Low error voltage

Applications

AI Translation
  • Direct logic level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Battery-powered systems
  • Solid-state relays