LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL BZT52B22 product image
Images for reference only

YTL BZT52B22RoHS

Manufacturer
YTLAsian Brands
MPN
BZT52B22
LCSC Part #
C52148475
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 21.56V~22.44V 22V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconYTL BZT52B22
In-Stock: 3,000
3,000 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0163$ 0.82
500+$ 0.0127$ 6.35
3,000+$ 0.0106$ 31.80
6,000+$ 0.0094$ 56.40
24,000+$ 0.0084$ 201.60
51,000+$ 0.0078$ 397.80
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYTL
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@15.4V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)21.56V~22.44V
Zener Voltage(Nom)22V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 500mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available