LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL BZT52B15 product image
Images for reference only

YTL BZT52B15RoHS

Manufacturer
YTLAsian Brands
MPN
BZT52B15
LCSC Part #
C52148472
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 14.7V~15.3V 15V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconYTL BZT52B15
In-Stock: 3,800
3,800 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0164$ 0.82
500+$ 0.0127$ 6.35
3,000+$ 0.0107$ 32.10
6,000+$ 0.0095$ 57.00
24,000+$ 0.0084$ 201.60
51,000+$ 0.0078$ 397.80
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYTL
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)14.7V~15.3V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 500mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free version available