TI OPA4189IDR
| Manufacturer | |
| MPN | OPA4189IDR |
| LCSC Part # | C5214810 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | OPAx189 Precision, Lowest-Noise, 36-V, Zero-Drift, 14-MHz, MUX-Friendly, Rail-to-Rail Output Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 5nA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 168dB | |
| Ib - Input Bias Current | 70pA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 14MHz | |
| Input Voltage Noise Density | 5.2nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA189, OPA2189, and OPA4189 (OPAx189) high-precision operational amplifiers are ultra-low noise, fast-settling, zero-drift devices that provide railto-rail output operation and feature a unique MUXfriendly architecture and controlled start-up system. These features and excellent ac performance, combined with only 0.4 μV of offset voltage and 0.005 μV/°C of drift over temperature for the singlechannel version, make the OPAx189 a great choice for precision instrumentation, signal measurement, and active filtering applications. Moreover, the MUXfriendly input architecture prevents inrush current when applying large input differential voltages, which improves settling performance in multichannel systems, all while providing robust ESD protection during shipment, handling, and assembly. All versions are specified from -40°C to +125°C.
Features
- Ultra-high precision: Zero-drift: 0.005 μV/°C (OPA189)
- Ultra-low offset voltage: 3 μV maximum (OPA189)
- Excellent dc precision: CMRR: 168 dB
- Open-loop gain: 170 dB
- Low noise:
- en at 1 kHz: 5.2 nV/√Hz
- 0.1-Hz to 10-Hz noise: 0.1 μVPP
- Excellent dynamic performance:
- Gain bandwidth: 14 MHz
- Slew rate: 20 V/μs
- Fast settling: 10-V step, 0.01% in 1.1 μs
- Robust design: MUX-friendly inputs
- RFI/EMI filtered inputs
- Wide supply range: 4.5 V to 36 V
- Quiescent current: 1.7 mA (maximum)
- Rail-to-rail output
- Input includes negative rail
Applications
- Battery test
- Analog input module
- Weigh scale
- DC power supply, ac source, electronic load
- Multifunction relay
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4296 | $ 4.43 |
| 10+ | $ 3.8987 | $ 38.99 |
| 30+ | $ 3.6283 | $ 108.85 |
| 100+ | $ 3.2668 | $ 326.68 |
| 500+ | $ 3.1365 | $ 1568.25 |
| 1,000+ | $ 3.0812 | $ 3081.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 5nA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression;ESD protection;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 168dB | |
| Ib - Input Bias Current | 70pA | |
| Output Current | 65mA | |
| Input Offset Voltage Drift(Vos TC) | 30nV/℃ | |
| Quiescent Current | 1.7mA | |
| Gain Bandwidth Product | 14MHz | |
| Input Voltage Noise Density | 5.2nV/√Hz@1kHz | |
| Dual Supply | -18V~-2.25V;2.25V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA189, OPA2189, and OPA4189 (OPAx189) high-precision operational amplifiers are ultra-low noise, fast-settling, zero-drift devices that provide railto-rail output operation and feature a unique MUXfriendly architecture and controlled start-up system. These features and excellent ac performance, combined with only 0.4 μV of offset voltage and 0.005 μV/°C of drift over temperature for the singlechannel version, make the OPAx189 a great choice for precision instrumentation, signal measurement, and active filtering applications. Moreover, the MUXfriendly input architecture prevents inrush current when applying large input differential voltages, which improves settling performance in multichannel systems, all while providing robust ESD protection during shipment, handling, and assembly. All versions are specified from -40°C to +125°C.
Features
- Ultra-high precision: Zero-drift: 0.005 μV/°C (OPA189)
- Ultra-low offset voltage: 3 μV maximum (OPA189)
- Excellent dc precision: CMRR: 168 dB
- Open-loop gain: 170 dB
- Low noise:
- en at 1 kHz: 5.2 nV/√Hz
- 0.1-Hz to 10-Hz noise: 0.1 μVPP
- Excellent dynamic performance:
- Gain bandwidth: 14 MHz
- Slew rate: 20 V/μs
- Fast settling: 10-V step, 0.01% in 1.1 μs
- Robust design: MUX-friendly inputs
- RFI/EMI filtered inputs
- Wide supply range: 4.5 V to 36 V
- Quiescent current: 1.7 mA (maximum)
- Rail-to-rail output
- Input includes negative rail
Applications
- Battery test
- Analog input module
- Weigh scale
- DC power supply, ac source, electronic load
- Multifunction relay
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



