LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA185A3IDRLR product image
  • INA185A3IDRLR thumbnail 1
  • INA185A3IDRLR thumbnail 2
  • INA185A3IDRLR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA185A3IDRLRRoHS

Manufacturer
MPN
INA185A3IDRLR
LCSC Part #
C5214665
Packaging
SOT-5x3(DRL)-6
Customer #
Key Attributes
1 55uV -200mV~26V 2V/us 150kHz 100dB 75uA 200uA 100V/V SOT-5x3(DRL)-6 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA185A3IDRLR
In-Stock: 379
379 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3119$ 1.31
10+$ 1.1692$ 11.69
30+$ 1.033$ 30.99
100+$ 0.9324$ 93.24
500+$ 0.8919$ 445.95
1,000+$ 0.8708$ 870.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-5x3(DRL)-6
Number of Channels1
Vos - Input Offset Voltage55uV
Vcm - Common Mode Voltage-200mV~26V
Slew Rate2V/us
Input Offset Current(Ios)-
Bandwidth150kHz
FeaturesBidirectional detection;Analog output interface;Programmable output reference level;Input filter
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current75uA
Output Current-
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)0.5uV/℃
Quiescent Current200uA
Gain100V/V
Differential Voltage±26V
Dual Supply-
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The INA185 current-sense amplifier is designed for cost-sensitive and space-constrained applications. This device is a bidirectional current-sense amplifier (also known as a current shunt monitor) that can sense the voltage drop across a current-sense resistor at common-mode voltages ranging from –0.2V to +26V, independent of the supply voltage. The INA185 integrates a matched resistor gain network with four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. The INA185 is powered by a single 2.7V to 5.5V supply. It consumes a maximum supply current of 260μA and has a high slew rate and bandwidth, making it an ideal choice for many power supply and motor control solutions. The INA185 is available in a 6-pin SOT-563 package with a footprint of only 2.56mm², including the device pins. All device options have an extended industrial temperature range of –40°C to +125°C.

Features

AI Translation
  • SOT-563 package (1.6mm×1.6mm), 39% smaller than SC70, 0.55mm package height
  • Common-mode range (VCM): −0.2V to +26V
  • High bandwidth: 350kHz (A1 device)
  • Offset voltage: ±55μV (max), VCM = 0V; ±100μV (max), VCM = 12V (A4 device)
  • Output slew rate: 2V/μs
  • Bidirectional current sensing
  • Accuracy: max gain error ±0.2% (A1, A2, A3); max temperature drift 0.5μV/°C
  • Gain options: 20V/V (A1), 50V/V (A2), 100V/V (A3), 200V/V (A4)
  • Quiescent current: 260μA (max)

Applications

AI Translation
  • Motor control
  • Battery monitoring
  • Power management
  • Lighting control
  • Overcurrent detection
  • Photovoltaic inverter