TI INA290A3QDCKRQ1
| Manufacturer | |
| Mfr. Part # | INA290A3QDCKRQ1 |
| LCSC Part # | C5214641 |
| Package | SC-70-5 |
| Customer # | |
| Description | 1 15uV 2.7V~120V 2V/us 1.1MHz 160dB 20uA 370uA 100V/V SC-70-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
924
924
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0572 | $ 3.06 |
10+ | $ 2.62 | $ 26.20 |
30+ | $ 2.3456 | $ 70.37 |
100+ | $ 2.0647 | $ 206.47 |
500+ | $ 1.9387 | $ 969.35 |
1,000+ | $ 1.8844 | $ 1884.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$