TI INA183A1IDBVR
| Manufacturer | |
| MPN | INA183A1IDBVR |
| LCSC Part # | C5214639 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 25uV 2.7V~26V 0.4V/us 80kHz 120dB 30uA 83uA 50V/V SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | 2.7V~26V | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 80kHz | |
| Features | Analog output interface;High-side detection;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 30uA | |
| Output Current | - | |
| Noise density(eN) | 25nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 83uA | |
| Gain | 50V/V | |
| Differential Voltage | - | |
| Dual Supply | - | |
| Single Supply | 2.7V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA183 is a high-precision voltage-output current shunt monitor (also known as a current sense amplifier), commonly used in overcurrent protection, precision current measurement for system optimization, or closed-loop feedback circuits. The device senses the voltage drop across a shunt resistor at common-mode voltages from 2.7V to 26V, independent of the supply voltage. Available gains of 50 V/V, 100 V/V, and 200 V/V. The low offset of the zero-drift architecture enables current sensing with a maximum voltage drop across the shunt as low as 10mV (full scale). The device operates by drawing power from the IN+ pin, consuming a maximum supply current of 130μA. All versions are rated for an operating temperature range of -40°C to 125°C and are available in a 5-pin SOT-23 package.
Features
- Wide common-mode range: 2.7V to 26V
- Offset voltage: ±170μV (maximum) (supports 10mV full-scale shunt voltage drop)
- Accuracy:
- Gain error ±0.4% (maximum over temperature)
- 0.5μV/°C offset drift (maximum)
- 10ppm/°C gain drift (maximum)
- Gain options:
- INA183A1: 50V/V
- INA183A2: 100V/V
- INA183A3: 200V/V
- Quiescent current: 130μA (maximum)
- Package: 5-pin SOT-23
Applications
- Servers
- Power Supplies
- Battery Management
- Telecom Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0093 | $ 1.01 |
| 10+ | $ 0.8114 | $ 8.11 |
| 30+ | $ 0.7124 | $ 21.37 |
| 100+ | $ 0.615 | $ 61.50 |
| 500+ | $ 0.5566 | $ 278.30 |
| 1,000+ | $ 0.5258 | $ 525.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Vcm - Common Mode Voltage | 2.7V~26V | |
| Slew Rate | 0.4V/us | |
| Input Offset Current(Ios) | - | |
| Bandwidth | 80kHz | |
| Features | Analog output interface;High-side detection;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 30uA | |
| Output Current | - | |
| Noise density(eN) | 25nV/√Hz@1kHz | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| Quiescent Current | 83uA | |
| Gain | 50V/V | |
| Differential Voltage | - | |
| Dual Supply | - | |
| Single Supply | 2.7V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The INA183 is a high-precision voltage-output current shunt monitor (also known as a current sense amplifier), commonly used in overcurrent protection, precision current measurement for system optimization, or closed-loop feedback circuits. The device senses the voltage drop across a shunt resistor at common-mode voltages from 2.7V to 26V, independent of the supply voltage. Available gains of 50 V/V, 100 V/V, and 200 V/V. The low offset of the zero-drift architecture enables current sensing with a maximum voltage drop across the shunt as low as 10mV (full scale). The device operates by drawing power from the IN+ pin, consuming a maximum supply current of 130μA. All versions are rated for an operating temperature range of -40°C to 125°C and are available in a 5-pin SOT-23 package.
Features
- Wide common-mode range: 2.7V to 26V
- Offset voltage: ±170μV (maximum) (supports 10mV full-scale shunt voltage drop)
- Accuracy:
- Gain error ±0.4% (maximum over temperature)
- 0.5μV/°C offset drift (maximum)
- 10ppm/°C gain drift (maximum)
- Gain options:
- INA183A1: 50V/V
- INA183A2: 100V/V
- INA183A3: 200V/V
- Quiescent current: 130μA (maximum)
- Package: 5-pin SOT-23
Applications
- Servers
- Power Supplies
- Battery Management
- Telecom Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



