LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC BAT41ZFILM product image
  • BAT41ZFILM thumbnail 1
  • BAT41ZFILM thumbnail 2
  • BAT41ZFILM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC BAT41ZFILMRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
BAT41ZFILM
LCSC Part #
C52146055
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 100V 1V@250mA 150mA SOD-123 Single Diodes RoHS
Datasheetpdf iconTECH PUBLIC BAT41ZFILM
In-Stock: 4,800
4,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0224$ 0.45
200+$ 0.0175$ 3.50
600+$ 0.0149$ 8.94
3,000+$ 0.0133$ 39.90
9,000+$ 0.0119$ 107.10
21,000+$ 0.0111$ 233.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTECH PUBLIC
PackagingSOD-123
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-55℃~+125℃
Voltage - Forward(Vf@If)1V@250mA
Reverse Leakage Current (Ir)5uA@75V
Current - Rectified150mA
Non-Repetitive Peak Forward Surge Current750mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • General purpose rectification
  • Low forward voltage; low reverse current
  • High reliability