LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MAX803REXR-TP product image
  • MAX803REXR-TP thumbnail 1
  • MAX803REXR-TP thumbnail 2
  • MAX803REXR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MAX803REXR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MAX803REXR-TP
LCSC Part #
C52146015
Packaging
SOT-323
Customer #
Key Attributes
240ms Active Low 1V~5.5V 1 SOT-323 Supervisors RoHS
Datasheetpdf iconTECH PUBLIC MAX803REXR-TP
In-Stock: 2,635
2,635 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1856$ 0.93
50+$ 0.147$ 7.35
150+$ 0.1305$ 19.58
500+$ 0.1099$ 54.95
3,000+$ 0.1007$ 302.10
6,000+$ 0.0952$ 571.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT-323
Reset Timeout240ms
Operating Temperature-40℃~+105℃
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current2uA
Threshold Voltage2.63V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High accuracy, ±2% error
  • Precise monitoring of VCC voltage for +2.5V, +3V, +3.3V, and +5V supplies
  • Strong power supply transient immunity
  • Reset signal guaranteed valid with VCC as low as +1V
  • Performance guaranteed over full temperature range
  • Supply current only 2μA
  • One output configuration available: open-drain, active-low RESET output
  • Available in SOT-323 package

Applications

AI Translation
  • Computers
  • Embedded systems
  • Battery-powered devices
  • Smart instruments
  • CPU and logic circuit reset
  • Power failure detectors
  • Automotive electronics