TECH PUBLIC MAX6315US31D3-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MAX6315US31D3-TP |
| LCSC Part # | C52145995 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | Active Low 1.2V~5.5V 1 SOT-143 Supervisors |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-143 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-143 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Manual reset input
- Precision VCC monitoring for +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- Reset guaranteed valid to VCC = 1V
- Full temperature range specifications
- 6μA supply current
- Single output configuration: active-low reset
Applications
AI Translation
- Battery-powered systems and controllers
- Embedded control systems
- Critical microprocessor and microcontroller power supply monitoring
- Portable/battery-powered devices
- Automotive electronics
In-Stock: 2,690
2,690 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2477$ 0.2354 | $ 1.18 |
| 50+ | $ 0.1937$ 0.1841 | $ 9.21 |
| 150+ | $ 0.1706$ 0.1621 | $ 24.32 |
| 500+ | $ 0.1417$ 0.1347 | $ 67.35 |
| 3,000+ | $ 0.1288$ 0.1224 | $ 367.20 |
| 6,000+ | $ 0.1211$ 0.1151 | $ 690.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-143 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-143 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Manual reset input
- Precision VCC monitoring for +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- Reset guaranteed valid to VCC = 1V
- Full temperature range specifications
- 6μA supply current
- Single output configuration: active-low reset
Applications
AI Translation
- Battery-powered systems and controllers
- Embedded control systems
- Critical microprocessor and microcontroller power supply monitoring
- Portable/battery-powered devices
- Automotive electronics
C52145995 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPSTM6315SDW13F | TECH PUBLIC | SOT-143 | 2,985 | $0.2447 $0.2575 | ||
| MAX6315US29D3-TP | TECH PUBLIC | SOT-143 | 485 | $0.2332 $0.2454 | ||
| TPADM6315-29D3ARTZR7 | TECH PUBLIC | SOT-143 | 475 | $0.2371 $0.2495 | ||
| TPMIC6315-29D3UY | TECH PUBLIC | SOT-143 | 285 | $0.2346 $0.2469 | ||
| TPADM6315-31D3ARTZR7 | TECH PUBLIC | SOT-143 | 2,545 | $0.2352 $0.2475 | ||
| TPMIC6315-31D3UY | TECH PUBLIC | SOT-143 | 2,365 | $0.2354 $0.2477 |



