LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPFSA515UCX product image
  • TPFSA515UCX thumbnail 1
  • TPFSA515UCX thumbnail 2
  • TPFSA515UCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPFSA515UCXRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPFSA515UCX
LCSC Part #
C52145990
Packaging
WLCSP-4B(0.9x0.9)
Customer #
Key Attributes
850mΩ@-3V~+3V 2V~5V WLCSP-4B(0.9x0.9) Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconTECH PUBLIC TPFSA515UCX
In-Stock: 2,979
2,979 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5846$ 0.5554$ 0.56
10+$ 0.4748$ 0.4511$ 4.51
30+$ 0.4191$ 0.3982$ 11.95
100+$ 0.365$ 0.3468$ 34.68
500+$ 0.3325$ 0.3159$ 157.95
1,000+$ 0.3155$ 0.2998$ 299.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingWLCSP-4B(0.9x0.9)
FeaturesESD protection;Power-off isolation
Operating Temperature-40℃~+85℃
Ron850mΩ@-3V~+3V
Number of Channels-
Voltage - Supply2V~5V
Con23pF

Introduction

AI Translation

This device is a high-performance single-pole single-throw depletion-mode switch. Depletion-mode technology enables the device to pass signals without VDD and isolate signals with VDD. The device can pass or isolate negative signal swings as low as -3.0V and can withstand voltages up to 5.5V. Depletion-mode gate control achieves excellent THD+N performance while consuming minimal power during signal conduction. The device is available in a compact WLCSP-4B package. Standard products comply with lead-free and halogen-free requirements.

Features

AI Translation
  • Switching voltage range: -3V ~ +4.7V
  • Switch normally closed when VDD < 0.5V
  • On-resistance: typical 0.85Ω over switching voltage range of -3V ~ +3V
  • On-resistance flatness: typical 8.7mΩ over switching voltage range of -3V ~ +3V
  • Total harmonic distortion plus noise: -102 dB
  • SPST depletion-mode switch
  • RoHS and halogen-free compliant
  • ESD protection: I/O ports to GND ±6kV, other ports ±7kV
  • Package: WLCSP-4B

Applications

AI Translation
  • Tablet
  • Laptop
  • Smartphone
  • Bluetooth Earphones
  • Mobile Device Accessories