LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC 2N7002HR product image
  • 2N7002HR thumbnail 1
  • 2N7002HR thumbnail 2
  • 2N7002HR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 2N7002HRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
2N7002HR
LCSC Part #
C52145978
Packaging
SOT-23
Customer #
Key Attributes
350mW 60V 300mA 1.6V 1.8Ω@10V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconTECH PUBLIC 2N7002HR
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.015$ 0.75
500+$ 0.0118$ 5.90
3,000+$ 0.01$ 30.00
6,000+$ 0.0089$ 53.40
24,000+$ 0.008$ 192.00
51,000+$ 0.0075$ 382.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23
Output Capacitance(Coss)18pF
Pd - Power Dissipation350mW
Drain to Source Voltage60V
ConfigurationStandalone
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)1.8Ω@10V
Number1 N-channel
Input Capacitance(Ciss)27pF
Gate Charge(Qg)1.7nC
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Drain-Source Voltage (VDS) = 60V, Drain Current (ID) = 0.3A
  • RDS(ON) < 2.5Ω at VGS = 4.5V
  • RDS(ON) < 2.2Ω at VGS = 10V
  • ESD Rating: Human Body Model (HBM) 2000V

Applications

AI Translation
  • Direct logic level interface: TTL/CMOS
  • Driver: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Battery-powered systems
  • Solid-state relays