TECH PUBLIC TPSMF4L24A
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPSMF4L24A |
| LCSC Part # | C52145953 |
| Package | SOD-123FL |
| Customer # | |
| Description | 38.9V 400W@10/1000us Unidirectional 24V SOD-123FL TVS Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,730
2,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0602 $ 0.0458 | $ 0.46 |
100+ | $ 0.048 $ 0.0365 | $ 3.65 |
300+ | $ 0.0418 $ 0.0318 | $ 9.54 |
3,000+ | $ 0.0373 $ 0.0284 | $ 85.20 |
6,000+ | $ 0.0336 $ 0.0256 | $ 153.60 |
9,000+ | $ 0.0317 $ 0.0241 | $ 216.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$