TECH PUBLIC PESD1IVN27-A(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PESD1IVN27-A(TP) |
| LCSC Part # | C52145924 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 40V 4A@8/20us 140W@8/20us 28V 24V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 140W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 140W peak pulse power (8/20μs)
- Protects one data or power line
- Ultra-low leakage: nanoamp level
- Working voltage: 24V
- Ultra-low clamping voltage
- Compliant with:
- IEC 61000-4-2 (ESD) immunity test: air discharge: ±30kV; contact discharge: ±30kV
- IEC 61000-4-4 (lightning) 4A (8/20ns)
Applications
AI Translation
- Mobile Phones & Accessories
- Personal Digital Assistants
- Laptops & Handheld Devices
- Portable Instruments
- Peripherals
- Pager Peripherals
In-Stock: 2,480
2,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0384 | $ 0.77 |
| 200+ | $ 0.0301 | $ 6.02 |
| 600+ | $ 0.0255 | $ 15.30 |
| 3,000+ | $ 0.0228 | $ 68.40 |
| 9,000+ | $ 0.0204 | $ 183.60 |
| 21,000+ | $ 0.0191 | $ 401.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOD-323 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 140W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 28V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 140W peak pulse power (8/20μs)
- Protects one data or power line
- Ultra-low leakage: nanoamp level
- Working voltage: 24V
- Ultra-low clamping voltage
- Compliant with:
- IEC 61000-4-2 (ESD) immunity test: air discharge: ±30kV; contact discharge: ±30kV
- IEC 61000-4-4 (lightning) 4A (8/20ns)
Applications
AI Translation
- Mobile Phones & Accessories
- Personal Digital Assistants
- Laptops & Handheld Devices
- Portable Instruments
- Peripherals
- Pager Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



