TECH PUBLIC 74LVC2G14W6-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | 74LVC2G14W6-TP |
| LCSC Part # | C52145922 |
| Package | SOT-23-6 |
| Customer # | |
| Description | 1.65V~5.5V 1.5ns@5V,50pF 10uA 2 SOT-23-6 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0482 $ 0.0367 | $ 0.37 |
100+ | $ 0.0384 $ 0.0292 | $ 2.92 |
300+ | $ 0.0335 $ 0.0255 | $ 7.65 |
3,000+ | $ 0.0298 $ 0.0227 | $ 68.10 |
6,000+ | $ 0.0269 $ 0.0205 | $ 123.00 |
9,000+ | $ 0.0254 $ 0.0193 | $ 173.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$