JSCJ CJ74CBTLV3253BEN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74CBTLV3253BEN |
| LCSC Part # | C52145735 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 2.3V~3.6V 2/8 10uA 2ns@3.3V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Series | 74CBTLV | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 2/8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 2ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Series | 74CBTLV | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 2/8 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 2ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Introduction
CJ74CBTLV3253 is a dual 4:1 multiplexer/demultiplexer. The device features two common select ports (S0, S1) and two enable control ports (/1OE, /2OE). To ensure a high-impedance off state during power-up or power-down, /1OE and /2OE should be connected to Vcc through pull-up resistors. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.
Features
- Supply voltage range: 2.3V ~ 3.6V
- On-resistance: 3.2Ω (typical)
- I/O ports support rail-to-rail switching
- CMOS low power consumption
- IOFF circuit enables partial power-down mode operation
- Temperature range: -40℃ ~ +125℃
Applications
- Video broadcasting
- Video communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3808 | $ 0.38 |
| 10+ | $ 0.2982 | $ 2.98 |
| 30+ | $ 0.2609 | $ 7.83 |
| 100+ | $ 0.2172 | $ 21.72 |
| 500+ | $ 0.1961 | $ 98.05 |
| 1,000+ | $ 0.1848 | $ 184.80 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Series | 74CBTLV | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 2/8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 2ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Series | 74CBTLV | |
| Voltage - Supply | 2.3V~3.6V | |
| Number of Channels | 2/8 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 10uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 2ns@3.3V,50pF | |
| Function | Power-off protection;Output enable high-impedance | |
| Current - Output Low(IOL) | - |
Introduction
CJ74CBTLV3253 is a dual 4:1 multiplexer/demultiplexer. The device features two common select ports (S0, S1) and two enable control ports (/1OE, /2OE). To ensure a high-impedance off state during power-up or power-down, /1OE and /2OE should be connected to Vcc through pull-up resistors. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.
Features
- Supply voltage range: 2.3V ~ 3.6V
- On-resistance: 3.2Ω (typical)
- I/O ports support rail-to-rail switching
- CMOS low power consumption
- IOFF circuit enables partial power-down mode operation
- Temperature range: -40℃ ~ +125℃
Applications
- Video broadcasting
- Video communication systems
C52145735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



