JSCJ CJ74AUP1G125R5N
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ74AUP1G125R5N |
| LCSC Part # | C52145732 |
| Package | SOT-353 |
| Customer # | |
| Description | 1uA 0.8V~3.6V 1 SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0569 | $ 0.28 |
50+ | $ 0.0557 | $ 2.79 |
150+ | $ 0.0548 | $ 8.22 |
500+ | $ 0.054 | $ 27.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$