LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74LVC244QDN product image
  • CJ74LVC244QDN thumbnail 1
  • CJ74LVC244QDN thumbnail 2
  • CJ74LVC244QDN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74LVC244QDNRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74LVC244QDN
LCSC Part #
C52145667
Packaging
QFN-20L(2.5x4.5)
Customer #
Key Attributes
TTL compatible CMOS 1.2V~3.6V 8 1 5.9ns@3.3V,50pF 10uA QFN-20L(2.5x4.5) Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSCJ CJ74LVC244QDN
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2402$ 0.24
10+$ 0.2338$ 2.34
30+$ 0.2307$ 6.92
100+$ 0.2259$ 22.59
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSCJ
PackagingQFN-20L(2.5x4.5)
Input typeTTL compatible CMOS
Current - Output High(IOH)24mA
Voltage - Supply1.2V~3.6V
Series74LVC
Output TypeTri-State
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable;Level shifting;Power-off isolation
Number of Elements1
Propagation Delay5.9ns@3.3V,50pF
Quiescent Current10uA

Introduction

AI Translation

CJ74LVC244 is an octal non-inverting buffer/line driver with 3-state outputs. The 3-state outputs are controlled by output enable inputs /1OE and /2OE. When /nOE is HIGH, the outputs are disabled and enter a high-impedance state. Inputs can be driven by 3.3 V or 5.0 V devices. In 3-state operation, the outputs can handle 5 V signals. These features allow the device to be used as a level translator in mixed 3.3 V and 5 V environments.

Features

AI Translation
  • I/O compatible with 5 V logic for easy interfacing with 5 V systems
  • Wide supply voltage range: 1.2 V to 3.6 V
  • Low-power CMOS
  • Direct TTL-level interfacing
  • Inputs accept up to 5.5 V
  • High-impedance state when VCC = 0 V

Applications

AI Translation
  • Servers
  • LED displays
  • Network switches
  • Telecom infrastructure
  • Motor drivers