JSCJ CJ74LVC08BDN
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ74LVC08BDN |
| LCSC Part # | C52145659 |
| Package | TSSOP-14 |
| Customer # | |
| Description | 15uA 4.1ns@3.0V,50pF 1.2V~3.6V AND Gate TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1077 | $ 0.54 |
50+ | $ 0.1053 | $ 5.27 |
150+ | $ 0.1037 | $ 15.56 |
500+ | $ 0.1021 | $ 51.05 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$