JSCJ CJ74LVC1G3157R6N
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74LVC1G3157R6N |
| LCSC Part # | C52145632 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 2 1.65V~5.5V 23Ω SOT-363 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Ron | 23Ω | |
| Con | 18pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel;Glitch-free switching |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Ron | 23Ω | |
| Con | 18pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CJ74LVC1G3157 is a single-channel analog multiplexer/demultiplexer featuring one digital select input, two independent I/Os, and one common I/O. The Schmitt-trigger action on the select input ensures reliable operation across the entire VCC supply voltage range of 1.65V to 5.5V, providing excellent tolerance to slow input rise and fall times.
Features
AI Translation
- Wide supply voltage range: 1.65V ~ 5.5V
- Ultra-low on-resistance: 7.5Ω typical at VCC = 2.7V; 6.5Ω typical at VCC = 3.3V; 6Ω typical at VCC = 5V
- Switching current capability: 32mA
- Break-before-make switching
- CMOS low power consumption
- TTL-compatible interface at 3.3V
- Control inputs accept voltages up to 5.5V
- Operating temperature range: -40°C ~ +125°C
Applications
AI Translation
- Wearable & mobile devices
- Portable computing
- IoT
- Audio signal routing
- Wireless charging
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.048 | $ 0.24 |
| 50+ | $ 0.0468 | $ 2.34 |
| 150+ | $ 0.046 | $ 6.90 |
| 500+ | $ 0.0452 | $ 22.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Ron | 23Ω | |
| Con | 18pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSCJ | |
| Packaging | SOT-363 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel;Glitch-free switching |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 1.65V~5.5V | |
| Ron | 23Ω | |
| Con | 18pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CJ74LVC1G3157 is a single-channel analog multiplexer/demultiplexer featuring one digital select input, two independent I/Os, and one common I/O. The Schmitt-trigger action on the select input ensures reliable operation across the entire VCC supply voltage range of 1.65V to 5.5V, providing excellent tolerance to slow input rise and fall times.
Features
AI Translation
- Wide supply voltage range: 1.65V ~ 5.5V
- Ultra-low on-resistance: 7.5Ω typical at VCC = 2.7V; 6.5Ω typical at VCC = 3.3V; 6Ω typical at VCC = 5V
- Switching current capability: 32mA
- Break-before-make switching
- CMOS low power consumption
- TTL-compatible interface at 3.3V
- Control inputs accept voltages up to 5.5V
- Operating temperature range: -40°C ~ +125°C
Applications
AI Translation
- Wearable & mobile devices
- Portable computing
- IoT
- Audio signal routing
- Wireless charging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



