LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74LVC1G3157M6N product image
  • CJ74LVC1G3157M6N thumbnail 1
  • CJ74LVC1G3157M6N thumbnail 2
  • CJ74LVC1G3157M6N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74LVC1G3157M6NRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74LVC1G3157M6N
LCSC Part #
C52145631
Packaging
SOT-23-6
Customer #
Key Attributes
2 1.65V~5.5V 23Ω SOT-23-6 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconJSCJ CJ74LVC1G3157M6N
In-Stock: 10
10 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0491$ 0.25
50+$ 0.0479$ 2.40
150+$ 0.0471$ 7.07
500+$ 0.0464$ 23.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerJSCJ
PackagingSOT-23-6
Operating Temperature-40℃~+125℃
FeaturesBidirectional analog channel
Number of Channels2
Voltage - Supply1.65V~5.5V
Ron23Ω
Con18pF

Introduction

AI Translation

The CJ74LVC1G3157 is a single-channel analog multiplexer/demultiplexer featuring one digital select input, two independent I/Os, and one common I/O. The Schmitt-trigger action on the select input ensures reliable operation across the entire VCC supply voltage range of 1.65V to 5.5V, providing excellent tolerance to slow input rise and fall times.

Features

AI Translation
  • Wide supply voltage range: 1.65V ~ 5.5V
  • Ultra-low on-resistance: 7.5Ω typical at VCC = 2.7V; 6.5Ω typical at VCC = 3.3V; 6Ω typical at VCC = 5V
  • Switching current capability: 32mA
  • Break-before-make switching
  • CMOS low power consumption
  • TTL-compatible interface at 3.3V
  • Control inputs accept voltages up to 5.5V
  • Operating temperature range: -40°C ~ +125°C

Applications

AI Translation
  • Wearable & mobile devices
  • Portable computing
  • IoT
  • Audio signal routing
  • Wireless charging