JSCJ CJ74LVC1G240M5N
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ74LVC1G240M5N |
| LCSC Part # | C52145625 |
| Package | SOT-23-5L |
| Customer # | |
| Description | 1.65V~5.5V 1 1 4.2ns@5.5V,50pF 4uA SOT-23-5L Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Package | SOT-23-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.109 | $ 0.11 |
200+ | $ 0.0435 | $ 8.70 |
500+ | $ 0.0421 | $ 21.05 |
1,000+ | $ 0.0413 | $ 41.30 |
Standard Packaging 3000/Full
Reel | ||