JSCJ CJ74LVC1G74BAN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74LVC1G74BAN |
| LCSC Part # | C52145616 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 1 9ns@5V,50pF TSSOP-8 Flip Flops RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 1.1ns;1.7ns;1.3ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1ns | |
| Propagation Delay | 9ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 1.1ns;1.7ns;1.3ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1ns | |
| Propagation Delay | 9ns@5V,50pF | |
| Trigger Type | Rising Edge |
Introduction
The CJ74LVC1G74 is a single positive-edge-triggered D-type flip-flop with individual data input, clock input, set and reset inputs, and complementary Q and /Q outputs. Set and reset are asynchronous active-low inputs that operate independently of the clock input. Data present at the data input is transferred to the Q output on the low-to-high transition of the clock pulse. To ensure predictable operation, the data input must remain stable for one setup time prior to the low-to-high clock transition.
Features
- Wide supply voltage range: 1.65V ~ 5.5V
- 5V-tolerant output compatible with 5V logic
- ±24mA output drive capability
- CMOS low power consumption
- Inputs accept voltages up to 5V
- Operating temperature range: -40°C ~ +125°C
Applications
- Servers
- LED displays
- Network switches
- Telecom infrastructure
- Motor drivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3316 | $ 0.33 |
| 200+ | $ 0.1323 | $ 26.46 |
| 500+ | $ 0.1279 | $ 63.95 |
| 1,000+ | $ 0.1257 | $ 125.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 1.1ns;1.7ns;1.3ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1ns | |
| Propagation Delay | 9ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Current - Output High(IOH) | 24mA | |
| Number of Elements | 1 | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 1.1ns;1.7ns;1.3ns | |
| Quiescent Current | 4uA | |
| Hold Time | 1ns | |
| Propagation Delay | 9ns@5V,50pF | |
| Trigger Type | Rising Edge |
Introduction
The CJ74LVC1G74 is a single positive-edge-triggered D-type flip-flop with individual data input, clock input, set and reset inputs, and complementary Q and /Q outputs. Set and reset are asynchronous active-low inputs that operate independently of the clock input. Data present at the data input is transferred to the Q output on the low-to-high transition of the clock pulse. To ensure predictable operation, the data input must remain stable for one setup time prior to the low-to-high clock transition.
Features
- Wide supply voltage range: 1.65V ~ 5.5V
- 5V-tolerant output compatible with 5V logic
- ±24mA output drive capability
- CMOS low power consumption
- Inputs accept voltages up to 5V
- Operating temperature range: -40°C ~ +125°C
Applications
- Servers
- LED displays
- Network switches
- Telecom infrastructure
- Motor drivers
C52145616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

