JSCJ CJ74LVC1G17DJN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74LVC1G17DJN |
| LCSC Part # | C52145601 |
| Packaging | DFN-4L(0.8x0.8) |
| Customer # | |
| Key Attributes | Schmitt trigger 1.65V~5.5V 1 4uA 12.5ns@4.5V,50pF DFN-4L(0.8x0.8) Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Packaging | DFN-4L(0.8x0.8) | |
| Current - Output High(IOH) | 24mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 12.5ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Packaging | DFN-4L(0.8x0.8) | |
| Current - Output High(IOH) | 24mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 12.5ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CJ74LVC1G17 provides a buffer function with Schmitt-trigger input, capable of converting slowly changing input signals into cleanly defined outputs. The input can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V and 5V voltage environments.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- Output drive capability: ±24mA (Vcc=3.0V)
- CMOS low power consumption
- Direct TTL-level interface compatible
- No restrictions on rise and fall times
- Inputs accept voltages up to 5V
- Operating temperature range: -40℃ to +125℃
Applications
AI Translation
- AV receivers
- Portable audio docking stations
- Blu-ray players and home theater systems
- MP3 players/recorders
- Personal digital assistants
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.048 | $ 0.24 |
| 50+ | $ 0.0468 | $ 2.34 |
| 150+ | $ 0.046 | $ 6.90 |
| 500+ | $ 0.0452 | $ 22.60 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Packaging | DFN-4L(0.8x0.8) | |
| Current - Output High(IOH) | 24mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 12.5ns@4.5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | JSCJ | |
| Packaging | DFN-4L(0.8x0.8) | |
| Current - Output High(IOH) | 24mA | |
| Input type | Schmitt trigger | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Quiescent Current | 4uA | |
| Propagation Delay | 12.5ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CJ74LVC1G17 provides a buffer function with Schmitt-trigger input, capable of converting slowly changing input signals into cleanly defined outputs. The input can be driven by 3.3V or 5V devices, allowing the device to be used in mixed 3.3V and 5V voltage environments.
Features
AI Translation
- Wide supply voltage range: 1.65V to 5.5V
- Output drive capability: ±24mA (Vcc=3.0V)
- CMOS low power consumption
- Direct TTL-level interface compatible
- No restrictions on rise and fall times
- Inputs accept voltages up to 5V
- Operating temperature range: -40℃ to +125℃
Applications
AI Translation
- AV receivers
- Portable audio docking stations
- Blu-ray players and home theater systems
- MP3 players/recorders
- Personal digital assistants
C52145601 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



