JSCJ CJ74HCT573AGN
| Produttore | JSCJAsian Brands |
| Cod. Prod. | CJ74HCT573AGN |
| Cod. LCSC | C52145555 |
| Imballo | SOP-20 |
| Numero Cliente | |
| Attr. chiave | D Latch 4.5V~5.5V 8 20ns SOP-20 Latches |
| Scheda Tecnica | JSCJ CJ74HCT573AGN |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Latches | |
| Produttore | JSCJ | |
| Imballo | SOP-20 | |
| Quiescent Current | 8uA | |
| Logic Type | D Latch | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | - | |
| Setup Time | 16ns | |
| Number of Gates | 8 | |
| Hold Time | 9ns | |
| Propagation Delay | 20ns |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Latches | |
| Produttore | JSCJ | |
| Imballo | SOP-20 | |
| Quiescent Current | 8uA | |
| Logic Type | D Latch | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | - |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | - | |
| Setup Time | 16ns | |
| Number of Gates | 8 | |
| Hold Time | 9ns | |
| Propagation Delay | 20ns |
Descrizione
CJ74HC/HCT573 is an 8-bit D-type transparent latch with three-state outputs. The device features a latch enable (LE) and an output enable (/OE) input. When LE is HIGH, input data enters the latches. Under this condition, the latches are transparent and the outputs change state each time the corresponding D input changes. When LE is LOW, the latches store the information that was present at the inputs before the HIGH-to-LOW transition of LE. A HIGH on the /OE input forces the outputs into a high-impedance off-state. Operation of the /OE input does not affect the state of the latches. Inputs include clamp diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Caratteristiche
- Input levels: CMOS for CJ74HC573; TTL for CJ74HCT573
- Inputs and outputs on opposite sides of package for easy microprocessor interfacing
- Usable as input or output port for microprocessors and microcomputers
- Three-state non-inverting outputs for bus applications
- Common three-state output enable input
- Operating temperature range: -40°C to +125°C
Applicazioni
- Buffer register
- Bidirectional bus driver
- Working register
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Latches | |
| Produttore | JSCJ | |
| Imballo | SOP-20 | |
| Quiescent Current | 8uA | |
| Logic Type | D Latch | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | - | |
| Setup Time | 16ns | |
| Number of Gates | 8 | |
| Hold Time | 9ns | |
| Propagation Delay | 20ns |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Latches | |
| Produttore | JSCJ | |
| Imballo | SOP-20 | |
| Quiescent Current | 8uA | |
| Logic Type | D Latch | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | - |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output High(IOH) | - | |
| Setup Time | 16ns | |
| Number of Gates | 8 | |
| Hold Time | 9ns | |
| Propagation Delay | 20ns |
Descrizione
CJ74HC/HCT573 is an 8-bit D-type transparent latch with three-state outputs. The device features a latch enable (LE) and an output enable (/OE) input. When LE is HIGH, input data enters the latches. Under this condition, the latches are transparent and the outputs change state each time the corresponding D input changes. When LE is LOW, the latches store the information that was present at the inputs before the HIGH-to-LOW transition of LE. A HIGH on the /OE input forces the outputs into a high-impedance off-state. Operation of the /OE input does not affect the state of the latches. Inputs include clamp diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Caratteristiche
- Input levels: CMOS for CJ74HC573; TTL for CJ74HCT573
- Inputs and outputs on opposite sides of package for easy microprocessor interfacing
- Usable as input or output port for microprocessors and microcomputers
- Three-state non-inverting outputs for bus applications
- Common three-state output enable input
- Operating temperature range: -40°C to +125°C
Applicazioni
- Buffer register
- Bidirectional bus driver
- Working register
C52145555 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

