LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74HC573AGN product image
  • CJ74HC573AGN thumbnail 1
  • CJ74HC573AGN thumbnail 2
  • CJ74HC573AGN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74HC573AGNRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74HC573AGN
LCSC Part #
C52145553
Packaging
SOP-20
Customer #
Key Attributes
D Latch 2V~6V 8 14ns SOP-20 Latches RoHS
Datasheetpdf iconJSCJ CJ74HC573AGN
In-Stock: 1,170
1,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2659$ 1.33
50+$ 0.2103$ 10.52
150+$ 0.1865$ 27.98
500+$ 0.1568$ 78.40
2,000+$ 0.1436$ 287.20
4,000+$ 0.1356$ 542.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerJSCJ
PackagingSOP-20
Quiescent Current8uA
Logic TypeD Latch
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Setup Time9ns
Number of Channels8
Hold Time5ns
Propagation Delay14ns

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

CJ74HC/HCT573 is an 8-bit D-type transparent latch with three-state outputs. The device features a latch enable (LE) and an output enable (/OE) input. When LE is HIGH, input data enters the latches. Under this condition, the latches are transparent and the outputs change state each time the corresponding D input changes. When LE is LOW, the latches store the information that was present at the inputs before the HIGH-to-LOW transition of LE. A HIGH on the /OE input forces the outputs into a high-impedance off-state. Operation of the /OE input does not affect the state of the latches. Inputs include clamp diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • Input levels: CMOS for CJ74HC573; TTL for CJ74HCT573
  • Inputs and outputs on opposite sides of package for easy microprocessor interfacing
  • Usable as input or output port for microprocessors and microcomputers
  • Three-state non-inverting outputs for bus applications
  • Common three-state output enable input
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Buffer register
  • Bidirectional bus driver
  • Working register