LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74HC540BGN product image
  • CJ74HC540BGN thumbnail 1
  • CJ74HC540BGN thumbnail 2
  • CJ74HC540BGN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74HC540BGNRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74HC540BGN
LCSC Part #
C52145552
Packaging
TSSOP-20
Customer #
Key Attributes
StandardCMOS 2V~6V 8 1 17ns@6V,50pF 8uA TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSCJ CJ74HC540BGN
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3987$ 0.40
10+$ 0.3099$ 3.10
30+$ 0.2728$ 8.18
100+$ 0.226$ 22.60
500+$ 0.205$ 102.50
1,000+$ 0.1921$ 192.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSCJ
PackagingTSSOP-20
Current - Output High(IOH)7.8mA
Input typeStandardCMOS
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay17ns@6V,50pF
Quiescent Current8uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

CJ74HC/HCT540 is an 8-bit inverting buffer/line driver with 3-state outputs. The device features two output enable pins (OE1 and OE2). When OEn is HIGH, the outputs are forced into a high-impedance (off) state. Input clamping diodes are provided, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • Input level: CMOS for CJ74HC540; TTL for CJ74HCT540
  • Inverting outputs
  • Operating temperature range: -40°C ~ +125°C

Applications

AI Translation
  • Servers
  • Personal computers and laptops
  • Network switches
  • Wearable health and fitness devices
  • Telecommunications infrastructure