JSCJ CJ74HCT373AGN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74HCT373AGN |
| LCSC Part # | C52145543 |
| Packaging | SOP-20 |
| Customer # | |
| Key Attributes | D Latch 4.5V~5.5V 8 17ns SOP-20 Latches RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | JSCJ | |
| Packaging | SOP-20 | |
| Logic Type | D Latch | |
| Series | 74HCT | |
| Quiescent Current | 160uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Current - Output High(IOH) | 6mA | |
| Number of Gates | 8 | |
| Setup Time | 12ns | |
| Hold Time | 4ns | |
| Propagation Delay | 17ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | JSCJ | |
| Packaging | SOP-20 | |
| Logic Type | D Latch | |
| Series | 74HCT | |
| Quiescent Current | 160uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Current - Output High(IOH) | 6mA | |
| Number of Gates | 8 | |
| Setup Time | 12ns | |
| Hold Time | 4ns | |
| Propagation Delay | 17ns |
Introduction
CJ74HC/HCT373 is an octal D-type transparent latch with three-state outputs. The device features a latch enable (LE) and an output enable (/OE) input. When LE is HIGH, input data enters the latches. Under this condition, the latches are transparent and the outputs follow the corresponding D inputs. When LE is LOW, the latches store the information that was present at the inputs before the HIGH-to-LOW transition of LE by the setup time. A HIGH on the /OE input forces the outputs into a high-impedance off state. Operation of the /OE input does not affect the state of the latches. Inputs include clamp diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Input levels: CMOS for CJ74HC373; TTL for CJ74HCT373
- 3-state non-inverting outputs for bus applications
- Common 3-state output enable input
- Functionally equivalent to CJ74HC/HCT563 and CJ74HC/HCT573
- Operating temperature range: -40℃ to +125℃
Applications
- Parallel data storage
- Digital bus buffering
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3553 | $ 0.36 |
| 200+ | $ 0.1418 | $ 28.36 |
| 500+ | $ 0.1371 | $ 68.55 |
| 1,000+ | $ 0.1347 | $ 134.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | JSCJ | |
| Packaging | SOP-20 | |
| Logic Type | D Latch | |
| Series | 74HCT | |
| Quiescent Current | 160uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Current - Output High(IOH) | 6mA | |
| Number of Gates | 8 | |
| Setup Time | 12ns | |
| Hold Time | 4ns | |
| Propagation Delay | 17ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | JSCJ | |
| Packaging | SOP-20 | |
| Logic Type | D Latch | |
| Series | 74HCT | |
| Quiescent Current | 160uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 6mA | |
| Current - Output High(IOH) | 6mA | |
| Number of Gates | 8 | |
| Setup Time | 12ns | |
| Hold Time | 4ns | |
| Propagation Delay | 17ns |
Introduction
CJ74HC/HCT373 is an octal D-type transparent latch with three-state outputs. The device features a latch enable (LE) and an output enable (/OE) input. When LE is HIGH, input data enters the latches. Under this condition, the latches are transparent and the outputs follow the corresponding D inputs. When LE is LOW, the latches store the information that was present at the inputs before the HIGH-to-LOW transition of LE by the setup time. A HIGH on the /OE input forces the outputs into a high-impedance off state. Operation of the /OE input does not affect the state of the latches. Inputs include clamp diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.
Features
- Input levels: CMOS for CJ74HC373; TTL for CJ74HCT373
- 3-state non-inverting outputs for bus applications
- Common 3-state output enable input
- Functionally equivalent to CJ74HC/HCT563 and CJ74HC/HCT573
- Operating temperature range: -40℃ to +125℃
Applications
- Parallel data storage
- Digital bus buffering
C52145543 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

