LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74HC373BGN product image
  • CJ74HC373BGN thumbnail 1
  • CJ74HC373BGN thumbnail 2
  • CJ74HC373BGN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74HC373BGNRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74HC373BGN
LCSC Part #
C52145542
Packaging
TSSOP-20
Customer #
Key Attributes
D Latch 2V~6V 8 15ns TSSOP-20 Latches RoHS
Datasheetpdf iconJSCJ CJ74HC373BGN
In-Stock: 3,925
3,925 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2127$ 1.06
50+$ 0.1657$ 8.29
150+$ 0.1456$ 21.84
500+$ 0.1205$ 60.25
2,500+$ 0.1093$ 273.25
4,000+$ 0.1026$ 410.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerJSCJ
PackagingTSSOP-20
Quiescent Current8uA
Logic TypeD Latch
Series74HC
Voltage - Supply2V~6V
Current - Output Low(IOL)-
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output High(IOH)-
Setup Time10ns
Number of Gates8
Hold Time5ns
Propagation Delay15ns

Introduction

AI Translation

CJ74HC/HCT373 is an octal D-type transparent latch with three-state outputs. The device features a latch enable (LE) and an output enable (/OE) input. When LE is HIGH, input data enters the latches. Under this condition, the latches are transparent and the outputs follow the corresponding D inputs. When LE is LOW, the latches store the information that was present at the inputs before the HIGH-to-LOW transition of LE by the setup time. A HIGH on the /OE input forces the outputs into a high-impedance off state. Operation of the /OE input does not affect the state of the latches. Inputs include clamp diodes, enabling the use of current-limiting resistors to interface inputs to voltages exceeding VCC.

Features

AI Translation
  • Input levels: CMOS for CJ74HC373; TTL for CJ74HCT373
  • 3-state non-inverting outputs for bus applications
  • Common 3-state output enable input
  • Functionally equivalent to CJ74HC/HCT563 and CJ74HC/HCT573
  • Operating temperature range: -40℃ to +125℃

Applications

AI Translation
  • Parallel data storage
  • Digital bus buffering