LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74HC259BEN product image
Images for reference only

JSCJ CJ74HC259BENRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74HC259BEN
LCSC Part #
C52145534
Packaging
TSSOP-16
Customer #
Key Attributes
Addressable Latch 2V~6V 8 18ns TSSOP-16 Latches RoHS
Datasheetpdf iconJSCJ CJ74HC259BEN
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4405$ 0.44
200+$ 0.1758$ 35.16
500+$ 0.1699$ 84.95
1,000+$ 0.167$ 167.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
ManufacturerJSCJ
PackagingTSSOP-16
Quiescent Current8uA
Logic TypeAddressable Latch
Series74HC
Voltage - Supply2V~6V
Output Type-
Current - Output Low(IOL)-
Operating Temperature-40℃~+125℃
Current - Output High(IOH)-
Setup Time14ns
Number of Gates8
Hold Time2ns
Propagation Delay18ns

Introduction

AI Translation

The CJ74HC/HCT259 is an 8-bit addressable latch. The device features four operating modes. In the addressable latch mode, data at the D input is written to the latch addressed by inputs A0 through A3. The addressed latch follows the data input, while unaddressed latches retain their previous state. In the memory mode, all latches retain their previous state regardless of data or address inputs. In the 3-line-to-8-line decoding or demultiplexing mode, the addressed output follows the D input while all other outputs are held low. In the reset mode, all outputs are forced low regardless of data or address inputs. The inputs include clamping diodes, which allow the input interface to be connected to voltages exceeding VCC by using current-limiting resistors.

Features

AI Translation
  • Input levels: CMOS for CJ74HC259; TTL for CJ74HCT259
  • Combines demultiplexer and 8-bit latch functions
  • Serial-to-parallel conversion capability
  • Individual output for each storage bit
  • Random (addressable) data input support
  • Easy cascading/expansion
  • Common reset input
  • Usable as 3-line to 8-line active-HIGH decoder
  • Operating temperature range: -40℃ to +125℃