LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74HCT244AGN product image
  • CJ74HCT244AGN thumbnail 1
  • CJ74HCT244AGN thumbnail 2
  • CJ74HCT244AGN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74HCT244AGNRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74HCT244AGN
LCSC Part #
C52145527
Packaging
SOP-20
Customer #
Key Attributes
TTL-compatible CMOS 4.5V~5.5V 8 1 22ns@4.5V,15pF 160uA SOP-20 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSCJ CJ74HCT244AGN
In-Stock: 2,995
2,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2738$ 1.37
50+$ 0.2166$ 10.83
150+$ 0.1921$ 28.82
500+$ 0.1615$ 80.75
2,000+$ 0.1479$ 295.80
4,000+$ 0.1397$ 558.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSCJ
PackagingSOP-20
Input typeTTL-compatible CMOS
Current - Output High(IOH)6mA
Voltage - Supply4.5V~5.5V
Series74HCT
Operating Temperature-40℃~+125℃
Output TypeTri-State
Current - Output Low(IOL)6mA
Number of Bits per Element8
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay22ns@4.5V,15pF
Quiescent Current160uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

CJ74HC/HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. It features two output enable pins, each controlling four 3-state outputs. When an output enable pin is HIGH, the outputs enter a high-impedance state. The inputs include clamping diodes, allowing the input interface to be connected to voltages higher than VCC through current-limiting resistors.

Features

AI Translation
  • Input levels: CMOS for CJ74HC244; TTL for CJ74HCT244
  • 8-bit bus interface
  • Non-inverting tri-state outputs
  • Operating temperature range: -40℃ to +125℃

Applications

AI Translation
  • Servers
  • LED displays
  • Network switches
  • Telecom infrastructure
  • Motor control