JSCJ CJ74HC148BEN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74HC148BEN |
| LCSC Part # | C52145503 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8/3 2V~6V 4uA 14ns@6V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Number of Channels | 8/3 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 14ns@6V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CJ74HC/HCT148 is a priority encoder that encodes eight data lines into three-line (4-2-1) binary (octal) output. The device integrates cascading circuitry (enable input EI and enable output EO), enabling octal expansion without external circuitry. Both data inputs and outputs are active at low logic level.
Features
AI Translation
- CJ74HC148 input level: CMOS
- CJ74HCT148 input level: TTL
- Operating temperature range: -40℃ ~ +125℃
Applications
AI Translation
- N-bit encoding
- Code converters and generators
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2163 | $ 1.08 |
| 50+ | $ 0.1685 | $ 8.43 |
| 150+ | $ 0.1481 | $ 22.22 |
| 500+ | $ 0.1225 | $ 61.25 |
| 2,500+ | $ 0.1111 | $ 277.75 |
| 5,000+ | $ 0.1043 | $ 521.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Number of Channels | 8/3 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 14ns@6V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CJ74HC/HCT148 is a priority encoder that encodes eight data lines into three-line (4-2-1) binary (octal) output. The device integrates cascading circuitry (enable input EI and enable output EO), enabling octal expansion without external circuitry. Both data inputs and outputs are active at low logic level.
Features
AI Translation
- CJ74HC148 input level: CMOS
- CJ74HCT148 input level: TTL
- Operating temperature range: -40℃ ~ +125℃
Applications
AI Translation
- N-bit encoding
- Code converters and generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



