JSCJ CJ74HCT139BEN
| Manufacturer | JSCJAsian Brands |
| MPN | CJ74HCT139BEN |
| LCSC Part # | C52145501 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 8uA 16ns@4.5V,50pF TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 16ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 16ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | - |
Introduction
CJ74HC/HCT139 decodes two binary-weighted address inputs (nA0, nA1) into four mutually exclusive outputs (/nY0 to /nY3). Each decoder has an enable input (/nE). When /nE is HIGH, all outputs are forced HIGH. This enable input can be used as a data input in 1-of-4 demultiplexer applications. Inputs include clamping diodes, allowing the input interface to be connected to voltages above VCC using current-limiting resistors.
Features
- Input levels: CMOS for CJ74HC139; TTL for CJ74HCT139
- Demultiplexing capability
- Two independent 2-to-4 line decoders
- Multi-function capability
- Suitable for memory decoding, data routing, or code conversion
- Active-low mutually exclusive outputs
- Operating temperature range: -40°C to +125°C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.341 | $ 0.34 |
| 200+ | $ 0.1361 | $ 27.22 |
| 500+ | $ 0.1316 | $ 65.80 |
| 1,000+ | $ 0.1293 | $ 129.30 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 16ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Series | 74HCT | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 16ns@4.5V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | - |
Introduction
CJ74HC/HCT139 decodes two binary-weighted address inputs (nA0, nA1) into four mutually exclusive outputs (/nY0 to /nY3). Each decoder has an enable input (/nE). When /nE is HIGH, all outputs are forced HIGH. This enable input can be used as a data input in 1-of-4 demultiplexer applications. Inputs include clamping diodes, allowing the input interface to be connected to voltages above VCC using current-limiting resistors.
Features
- Input levels: CMOS for CJ74HC139; TTL for CJ74HCT139
- Demultiplexing capability
- Two independent 2-to-4 line decoders
- Multi-function capability
- Suitable for memory decoding, data routing, or code conversion
- Active-low mutually exclusive outputs
- Operating temperature range: -40°C to +125°C
C52145501 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

