JSCJ CD4093BDN
| Manufacturer | JSCJAsian Brands |
| MPN | CD4093BDN |
| LCSC Part # | C52145444 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 4uA 3V~15V TSSOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~50mV | |
| Propagation Delay | 100ns@5V,50pF;60ns@10V,50pF;50ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4093 is a quad 2-input NAND Schmitt trigger. Each input features a Schmitt trigger circuit. The gate switches at different voltage points for rising and falling edge signals. The difference between the positive threshold voltage VT+ and the negative threshold voltage VT− is defined as the hysteresis voltage VH. The device operates over a recommended VDD supply voltage range of 3V to 15V, referenced to VSS (typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range: 3V to 15V
- Schmitt trigger input discrimination
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Operating temperature range: -40°C to +125°C
Applications
- Waveform and pulse shapers
- High-noise environment systems
- Monostable multivibrators
- Astable multivibrators
- NAND gate logic
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2228 | $ 1.11 |
| 50+ | $ 0.1763 | $ 8.82 |
| 150+ | $ 0.1563 | $ 23.45 |
| 500+ | $ 0.1315 | $ 65.75 |
| 2,500+ | $ 0.1204 | $ 301.00 |
| 4,000+ | $ 0.1137 | $ 454.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 0V~50mV | |
| Propagation Delay | 100ns@5V,50pF;60ns@10V,50pF;50ns@15V,50pF | |
| Current - Output Low(IOL) | 6.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4093 is a quad 2-input NAND Schmitt trigger. Each input features a Schmitt trigger circuit. The gate switches at different voltage points for rising and falling edge signals. The difference between the positive threshold voltage VT+ and the negative threshold voltage VT− is defined as the hysteresis voltage VH. The device operates over a recommended VDD supply voltage range of 3V to 15V, referenced to VSS (typically ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Wide supply voltage range: 3V to 15V
- Schmitt trigger input discrimination
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Operating temperature range: -40°C to +125°C
Applications
- Waveform and pulse shapers
- High-noise environment systems
- Monostable multivibrators
- Astable multivibrators
- NAND gate logic
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



