LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CD4066BDN product image
  • CD4066BDN thumbnail 1
  • CD4066BDN thumbnail 2
  • CD4066BDN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CD4066BDNRoHS

Manufacturer
JSCJAsian Brands
MPN
CD4066BDN
LCSC Part #
C52145438
Packaging
TSSOP-14
Customer #
Key Attributes
2.5kΩ 3V~9V 4 TSSOP-14 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconJSCJ CD4066BDN
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1079$ 0.54
50+$ 0.1054$ 5.27
150+$ 0.1036$ 15.54
500+$ 0.1019$ 50.95
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerJSCJ
PackagingTSSOP-14
Operating Temperature-40℃~+125℃
FeaturesBidirectional analog channel
Ron2.5kΩ
Voltage - Supply3V~9V
Number of Channels4
Con-

Introduction

AI Translation

This device provides four single-pole single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active-high enable input (nE). When nE is low, the analog switch is turned off. This device is pin-compatible with the CD4016 but features lower on-resistance. Furthermore, its on-resistance remains relatively constant across the entire input signal range.

Features

AI Translation
  • Wide supply voltage range: 3V ~ 9V
  • Fully static operation
  • 5V and 9V parametric ratings available
  • Standardized symmetrical output characteristics
  • ESD protection on inputs and outputs
  • Operating temperature range: -40℃ ~ +125℃

Applications

AI Translation
  • Analog signal switching and multiplexing
  • Digital signal switching and multiplexing
  • Analog-to-digital and digital-to-analog conversion
  • Digital control of frequency, impedance, phase, and analog signal gain
  • Building automation