JSCJ CD4060AEN
| Manufacturer | JSCJAsian Brands |
| MPN | CD4060AEN |
| LCSC Part # | C52145435 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | SOP-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-16 | |
| Features | Static operation;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4060 is a 14-stage ripple-carry binary counter/divider and oscillator, featuring three oscillator terminals, ten buffered outputs, and an asynchronous master reset input. The oscillator configuration supports RC or crystal oscillator circuit designs, and can also be driven by an external clock signal. The counter advances on the falling edge of the clock, with an active-high master reset that independently clears all outputs. The recommended supply voltage range is 3V to 15V, and all unused inputs must be tied to VDD, VSS, or other inputs.
Features
- Wide supply voltage range: 3V to 15V
- Tolerant of slow clock rise and fall times
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on inputs and outputs
- Operating temperature range: -40°C to +125°C
Applications
- Control counter
- Timer
- Frequency divider
- Time delay circuit
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.201 | $ 1.01 |
| 50+ | $ 0.1562 | $ 7.81 |
| 150+ | $ 0.137 | $ 20.55 |
| 500+ | $ 0.1131 | $ 56.55 |
| 2,500+ | $ 0.1024 | $ 256.00 |
| 5,000+ | $ 0.096 | $ 480.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-16 | |
| Features | Static operation;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4060 is a 14-stage ripple-carry binary counter/divider and oscillator, featuring three oscillator terminals, ten buffered outputs, and an asynchronous master reset input. The oscillator configuration supports RC or crystal oscillator circuit designs, and can also be driven by an external clock signal. The counter advances on the falling edge of the clock, with an active-high master reset that independently clears all outputs. The recommended supply voltage range is 3V to 15V, and all unused inputs must be tied to VDD, VSS, or other inputs.
Features
- Wide supply voltage range: 3V to 15V
- Tolerant of slow clock rise and fall times
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- ESD protection on inputs and outputs
- Operating temperature range: -40°C to +125°C
Applications
- Control counter
- Timer
- Frequency divider
- Time delay circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

