LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CD4053HBEN product image
  • CD4053HBEN thumbnail 1
  • CD4053HBEN thumbnail 2
  • CD4053HBEN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CD4053HBENRoHS

Manufacturer
JSCJAsian Brands
MPN
CD4053HBEN
LCSC Part #
C52145434
Packaging
TSSOP-16
Customer #
Key Attributes
836Ω@5V 3 3V~18V TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconJSCJ CD4053HBEN
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1347$ 0.67
50+$ 0.1313$ 6.57
150+$ 0.1291$ 19.37
500+$ 0.1269$ 63.45
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerJSCJ
PackagingTSSOP-16
Operating Temperature-40℃~+125℃
FeaturesBidirectional analog channel
Ron836Ω@5V
Number of Channels3
Voltage - Supply3V~18V
Con-

Introduction

AI Translation

CD4053H is a triple single-pole double-throw analog switch designed for analog or digital multiplexers/demultiplexers. Each switch has one digital select input, two independent inputs/outputs, and one common input/output. All three switches share a single enable input. When the enable input is high, all switches enter a high-impedance off state, regardless of the select inputs. VDD and VSS are the supply voltage connections for the digital control inputs, with a voltage range of 3V~18V. The analog inputs/outputs can swing between VDD as the positive limit and VEE as the negative limit. VDD - VEE must not exceed 18V. Unused inputs must be connected to VDD, VSS, or another input. When used as a digital multiplexer/demultiplexer, VEE is connected to VSS. VEE and VSS are the supply voltage connections for the switches.

Features

AI Translation
  • Wide supply voltage range: 3V~18V
  • Fully static operation
  • 5V, 10V, and 18V parametric ratings
  • Standardized symmetrical output characteristics
  • Operating temperature range: -40℃~+125℃

Applications

AI Translation
  • Analog and digital multiplexing and demultiplexing
  • A/D and D/A conversion
  • Signal gating
  • Factory automation
  • Television
  • Home appliances
  • Consumer audio
  • Programmable logic circuits
  • Sensors