JSCJ CD4052HBEN
| Manufacturer | JSCJAsian Brands |
| MPN | CD4052HBEN |
| LCSC Part # | C52145432 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 836Ω@5V 2 3V~18V TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Ron | 836Ω@5V | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~18V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4052H is a dual 4-channel analog multiplexer/demultiplexer with common channel-select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and a common input/output (nZ). The common channel-select logic comprises two select inputs (S1 and S2) and an active-low enable input (/E). Both multiplexers/demultiplexers contain four bidirectional analog switches, each with one terminal connected to an independent input/output (nY0 to nY3) and the other to a common input/output (nZ). When /E is LOW, S1 and S2 select one of the four switches (low-impedance ON state). When /E is HIGH, all switches are in the high-impedance OFF state, regardless of the states of S1 and S2. The enable input must be used when break-before-make operation is required. VDD and VSS are the supply voltage connections for the digital control inputs (S1, S2, and /E). The VDD-to-VSS range is 3V to 18V. The analog inputs/outputs (nY0 to nY3 and nZ) can swing between VDD as the positive limit and VEE as the negative limit. VDD − VEE must not exceed 18V. Unused inputs must be connected to VDD, VSS, or another input. When operating as a digital multiplexer/demultiplexer, VEE must be connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches.
Features
- Wide supply voltage range: 3V to 18V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Operating temperature range: -40°C to +125°C
Applications
- Analog and digital multiplexing and demultiplexing
- A/D and D/A conversion
- Signal gating
- Factory automation
- Television sets
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2712 | $ 1.36 |
| 50+ | $ 0.2113 | $ 10.57 |
| 150+ | $ 0.1857 | $ 27.86 |
| 500+ | $ 0.1536 | $ 76.80 |
| 2,500+ | $ 0.1393 | $ 348.25 |
| 5,000+ | $ 0.1308 | $ 654.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSCJ | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Ron | 836Ω@5V | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~18V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4052H is a dual 4-channel analog multiplexer/demultiplexer with common channel-select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and a common input/output (nZ). The common channel-select logic comprises two select inputs (S1 and S2) and an active-low enable input (/E). Both multiplexers/demultiplexers contain four bidirectional analog switches, each with one terminal connected to an independent input/output (nY0 to nY3) and the other to a common input/output (nZ). When /E is LOW, S1 and S2 select one of the four switches (low-impedance ON state). When /E is HIGH, all switches are in the high-impedance OFF state, regardless of the states of S1 and S2. The enable input must be used when break-before-make operation is required. VDD and VSS are the supply voltage connections for the digital control inputs (S1, S2, and /E). The VDD-to-VSS range is 3V to 18V. The analog inputs/outputs (nY0 to nY3 and nZ) can swing between VDD as the positive limit and VEE as the negative limit. VDD − VEE must not exceed 18V. Unused inputs must be connected to VDD, VSS, or another input. When operating as a digital multiplexer/demultiplexer, VEE must be connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches.
Features
- Wide supply voltage range: 3V to 18V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Operating temperature range: -40°C to +125°C
Applications
- Analog and digital multiplexing and demultiplexing
- A/D and D/A conversion
- Signal gating
- Factory automation
- Television sets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



