LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74HC4052BEN product image
  • CJ74HC4052BEN thumbnail 1
  • CJ74HC4052BEN thumbnail 2
  • CJ74HC4052BEN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74HC4052BENRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74HC4052BEN
LCSC Part #
C52145430
Packaging
TSSOP-16
Customer #
Key Attributes
4/8 3V~9V 4ns@4.5V,50pF Break-before-make function TSSOP-16 Signal Switches, Multiplexers, Decoders RoHS
Datasheetpdf iconJSCJ CJ74HC4052BEN
In-Stock: 560
560 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2264$ 1.13
50+$ 0.1772$ 8.86
150+$ 0.1562$ 23.43
500+$ 0.1299$ 64.95
2,500+$ 0.1182$ 295.50
5,000+$ 0.1112$ 556.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerJSCJ
PackagingTSSOP-16
Type-
Series74HC
Number of Channels4/8
Voltage - Supply3V~9V
Operating Temperature-40℃~+125℃
Quiescent Current-
Current - Output High(IOH)-
Propagation Delay4ns@4.5V,50pF
FunctionBreak-before-make function
Current - Output Low(IOL)-

Introduction

AI Translation

CJ74HC/HCT4052 is a dual single-pole quad-throw analog switch designed for analog or digital 4:1 multiplexing/demultiplexing applications. Each switch has four independent inputs/outputs and one common input/output. Both switches share a single digital enable input and two digital select inputs. When the enable input is high, the switches turn off. Inputs incorporate clamping diodes, allowing interface to voltages exceeding VCC using current-limiting resistors.

Features

AI Translation
  • Wide analog input voltage range: -4.5V to +4.5V
  • Low on-resistance: 80Ω typical at VCC - VEE = 4.5V; 70Ω typical at VCC - VEE = 6.0V; 60Ω typical at VCC - VEE = 9.0V
  • Built-in typical break-before-make function
  • Input levels: CMOS for CJ74HC4052; TTL for CJ74HCT4052
  • Operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating