LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJ74HC4051AEN product image
  • CJ74HC4051AEN thumbnail 1
  • CJ74HC4051AEN thumbnail 2
  • CJ74HC4051AEN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJ74HC4051AENRoHS

Manufacturer
JSCJAsian Brands
MPN
CJ74HC4051AEN
LCSC Part #
C52145424
Packaging
SOP-16
Customer #
Key Attributes
3V~9V 270Ω@4.5V 1 SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconJSCJ CJ74HC4051AEN
In-Stock: 990
990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1886$ 0.94
50+$ 0.1477$ 7.39
150+$ 0.1301$ 19.52
500+$ 0.1083$ 54.15
2,500+$ 0.0985$ 246.25
5,000+$ 0.0927$ 463.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerJSCJ
PackagingSOP-16
Operating Temperature-40℃~+125℃
FeaturesLevel shifting
Voltage - Supply3V~9V
Ron270Ω@4.5V
Number of Channels1
Con-

Introduction

AI Translation

CJ74HC/HCT4051 is a single-pole eight-throw analog switch designed for analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs, eight independent inputs/outputs, one common input/output, and one digital enable input. When the enable input is high, the switch turns off. The inputs incorporate clamp diodes, allowing current-limiting resistors to interface the inputs to voltages exceeding VCC.

Features

AI Translation
  • Wide analog input voltage range: -5V to +5V
  • Wide supply voltage range: 3V to 9V for CJ74HC4051; 4.5V to 5.5V for CJ74HCT4051
  • Low on-resistance: 80 Ω typical at VCC - VEE = 4.5 V; 70 Ω typical at VCC - VEE = 6.0 V; 60 Ω typical at VCC - VEE = 9.0 V
  • Logic level translation: enables 5 V logic to interface with ±5 V analog signals
  • Break-before-make switching built-in
  • Specified operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating