LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CD4051HQEN product image
Images for reference only

JSCJ CD4051HQENRoHS

Manufacturer
JSCJAsian Brands
MPN
CD4051HQEN
LCSC Part #
C52145421
Packaging
QFN-16L(3.5x2.5)
Customer #
Key Attributes
836Ω@5V 1 3V~18V QFN-16L(3.5x2.5) Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconJSCJ CD4051HQEN
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4737$ 0.47
200+$ 0.1904$ 38.08
500+$ 0.1842$ 92.10
1,000+$ 0.1796$ 179.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerJSCJ
PackagingQFN-16L(3.5x2.5)
Operating Temperature-40℃~+125℃
FeaturesBidirectional analog channel
Ron836Ω@5V
Number of Channels1
Voltage - Supply3V~18V
Con-

Introduction

AI Translation

CD4051H is an 8-channel analog multiplexer/demultiplexer with three address inputs (S1 to S3), one active-low enable input (/E), eight independent inputs/outputs (Y0 to Y7), and one common input/output (Z). The device contains eight bidirectional analog switches, each with one terminal connected to an independent input/output (Y0 to Y7) and the other terminal connected to the common input/output (Z). When /E is low, one of the eight switches is selected (low-impedance ON state) via S1 to S3. When /E is high, all switches are in a high-impedance OFF state, independent of the states of S1 to S3. If break-before-make operation is required, the enable input must be used. VDD and VSS are the supply voltage connections for the digital control inputs (S1 to S3 and /E). The VDD to VSS range is 3V to 18V. The swing of the analog inputs/outputs (Y0 to Y7 and Z) can range from VDD as the positive limit to VEE as the negative limit. VDD−VEE must not exceed 18V. Unused inputs must be connected to VDD, VSS, or another input. When operating as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches.

Features

AI Translation
  • Wide supply voltage range: 3V to 18V
  • Fully static operation
  • 5V, 10V, and 18V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified operating temperature range: -40°C to +125°C

Applications

AI Translation
  • Analog and digital multiplexing and demultiplexing
  • A/D and D/A conversion
  • Signal gating
  • Factory automation
  • Consumer electronics