JSCJ CD4051HAEN
| Manufacturer | JSCJAsian Brands |
| MPN | CD4051HAEN |
| LCSC Part # | C52145419 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 836Ω@5V 1 3V~18V SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Ron | 836Ω@5V | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~18V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4051H is an 8-channel analog multiplexer/demultiplexer with three address inputs (S1 to S3), one active-low enable input (/E), eight independent inputs/outputs (Y0 to Y7), and one common input/output (Z). The device contains eight bidirectional analog switches, each with one terminal connected to an independent input/output (Y0 to Y7) and the other terminal connected to the common input/output (Z). When /E is low, one of the eight switches is selected (low-impedance ON state) via S1 to S3. When /E is high, all switches are in a high-impedance OFF state, independent of the states of S1 to S3. If break-before-make operation is required, the enable input must be used. VDD and VSS are the supply voltage connections for the digital control inputs (S1 to S3 and /E). The VDD to VSS range is 3V to 18V. The swing of the analog inputs/outputs (Y0 to Y7 and Z) can range from VDD as the positive limit to VEE as the negative limit. VDD−VEE must not exceed 18V. Unused inputs must be connected to VDD, VSS, or another input. When operating as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches.
Features
- Wide supply voltage range: 3V to 18V
- Fully static operation
- 5V, 10V, and 18V parametric ratings
- Standardized symmetrical output characteristics
- Specified operating temperature range: -40°C to +125°C
Applications
- Analog and digital multiplexing and demultiplexing
- A/D and D/A conversion
- Signal gating
- Factory automation
- Consumer electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2301 | $ 1.15 |
| 50+ | $ 0.1793 | $ 8.97 |
| 150+ | $ 0.1575 | $ 23.63 |
| 500+ | $ 0.1303 | $ 65.15 |
| 2,500+ | $ 0.1182 | $ 295.50 |
| 5,000+ | $ 0.111 | $ 555.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | JSCJ | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Bidirectional analog channel | |
| Ron | 836Ω@5V | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~18V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4051H is an 8-channel analog multiplexer/demultiplexer with three address inputs (S1 to S3), one active-low enable input (/E), eight independent inputs/outputs (Y0 to Y7), and one common input/output (Z). The device contains eight bidirectional analog switches, each with one terminal connected to an independent input/output (Y0 to Y7) and the other terminal connected to the common input/output (Z). When /E is low, one of the eight switches is selected (low-impedance ON state) via S1 to S3. When /E is high, all switches are in a high-impedance OFF state, independent of the states of S1 to S3. If break-before-make operation is required, the enable input must be used. VDD and VSS are the supply voltage connections for the digital control inputs (S1 to S3 and /E). The VDD to VSS range is 3V to 18V. The swing of the analog inputs/outputs (Y0 to Y7 and Z) can range from VDD as the positive limit to VEE as the negative limit. VDD−VEE must not exceed 18V. Unused inputs must be connected to VDD, VSS, or another input. When operating as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches.
Features
- Wide supply voltage range: 3V to 18V
- Fully static operation
- 5V, 10V, and 18V parametric ratings
- Standardized symmetrical output characteristics
- Specified operating temperature range: -40°C to +125°C
Applications
- Analog and digital multiplexing and demultiplexing
- A/D and D/A conversion
- Signal gating
- Factory automation
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



